| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 04R-JWPS-VKN-DX-B |
| SKU: | JST04R-JWPS-VKN-DX-B |
04R-JWPS-VKN-DX-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 170456-2 | PL 250 AM REC 12-10 0.40 X 21 PRE-TPBR | ![]() |
| JST 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| JST 31403-3700 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key D, without CPA Lock | ![]() |
| JST 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| JST LD10IG6-A | One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, International Gray, PVC, Length 6.00 ft. | ![]() |
| JST PLST4HS25-TL300 | Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L | ![]() |
| JST ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| JST ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| JST ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| JST RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |


