| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 38-10 |
| SKU: | JST38-10 |
38-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 172343-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| JST 2-35111-1 | PIDG 12-10 R 5/16; TAPE | ![]() |
| JST 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| JST LCA250-12-X | One-hole, standard barrel with window lug, 250 kcmil cable, 1/2 stud hole. | ![]() |
| JST ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |


