| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 38-S6(N) |
| Part Aliases: | 38-S6(N) |
| SKU: | JST38-S6 |
38-S6(N)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| JST 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| JST 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| JST P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| JST PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |


