| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 60-11 |
| SKU: | JST60-11 |
60-11
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 10-11-2073 | KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural | ![]() |
| JST 172709-0002 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| JST T120R0K2 | Heavy Duty Cable Tie, 15" Long, UL Rated, 120lb Tensile Strength, PA66, Black | ![]() |


