| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 60-12 |
| SKU: | JST60-12 |
60-12
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| JST 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| JST 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| JST 39530-0102 | 5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, 2 Circuits | ![]() |
| JST ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |


