| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 60-8 |
| SKU: | JST60-8 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| JST 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| JST 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| JST PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
| JST PV2-56R-XY | Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl insulated, standard package. | ![]() |


