| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 8-4NS |
| SKU: | JST8-4NS |
8-4NS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST PT07E-20-27S(025) | 15 POS HDF RCPT, AP, LEAD FREE | ![]() |
| JST 1658615-3 | 15 POS HDF PLUG, AP, LEAD FREE | ![]() |
| JST 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| JST 4-643813-5 | 15P MTA100 CONN ASSY POL RIB | ![]() |
| JST 42400-2 | FASTON 250 TERMINAL REC 18-14 AWG TPBR | ![]() |
| JST 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| JST 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| JST 90327-3310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag | ![]() |
| JST F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
| JST FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |


