| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 8-8 |
| SKU: | JST8-8 |
8-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| JST 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| JST 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
| JST 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| JST 50-84-2010 | 2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit, Natural | ![]() |


