| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B03B-PASK(LF)(SN) |
| SKU: | JSTB03B-PASK(LF)(SN) |
B03B-PASK(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 4907 | HORIZONTAL QUICK FIT TERM PC TERM .187 X .032 | ![]() |
| JST 172042-0602 | Super Sabre Vertical Header, 6 Circuit, Short Solder Tail with Board Lock, Complies with UL1977 Finger Proof Standards, Glow-Wire Capable | ![]() |
| JST 19073-0172 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| JST T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |


