| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B05B-PASK-1(LF)(SN) |
| SKU: | JSTB05B-PASK-1(LF)(SN) |
B05B-PASK-1(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| JST 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| JST 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| JST D38999/43YD18PN | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| JST 5014 | TEST POINT (YELLOW) | ![]() |
| JST 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| JST 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST 53398-1071 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 10 Circuits | ![]() |


