| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B2B-PH-K(LF)(SN) |
| SKU: | JSTB2B-PH-K(LF)(SN) |
B2B-PH-K(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-499252-3 | 064 STRAIN RELIEF A-L RCPT | ![]() |
| JST 1658610-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| JST 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| JST 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| JST 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 131-3701-261 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| JST 3365/64 300 | 3365/64 300, 64/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 15-06-0040 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits | ![]() |
| JST 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |


