| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B2B-ZR(LF)(SN) |
| SKU: | JSTB2B-ZR(LF)(SN) |
B2B-ZR(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-643815-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| JST 5-146278-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| JST 1EDP | 1EDP=F7687 S0 | ![]() |
| JST 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| JST 10-89-7081 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 8 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| JST 39-30-3055 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| JST 87758-0816 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38 | ![]() |


