| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B4B-PH-SM4-TB(LF)(SN) |
| Part Aliases: | B4B-PH-SM4-TB(LF)(SN) |
| SKU: | JSTB4B-PH-SM4-TB(LFSN).P |
B4B-PH-SM4-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST D38999/24WB2PN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| JST 5-146281-2 | 02 MODII HDR SRST B/A LF | ![]() |
| JST 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| JST 22-23-2111 | KK 254 Solid Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating | ![]() |
| JST 39-29-1207 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 20 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating | ![]() |
| JST 500075-1517 | Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs | ![]() |
| JST 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |


