| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B6B-PH-K-S(LF)(SN) |
| SKU: | JSTB6B-PH-K-S(LF)(SN) |
B6B-PH-K-S(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 19070-0015 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| JST 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| JST 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| JST 35363-0360 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 3 Circuits | ![]() |
| JST 59370-8100 | 2.00mm Pitch Crimp Terminal, Female, 28-22 AWG, Bag | ![]() |
| JST NTP3RC-B | 3 pole 3,5 mm audio plug, solder termination, chuck type strain relief, bushing, black housing, gold contacts | ![]() |
| JST PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |


