| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B6B-PH-SM4-TB(LF)(SN) |
| Part Aliases: | B6B-PH-SM4-TB(LF)(SN) |
| SKU: | JSTB6B-PH-SM4-TB(LF)SN.P |
B6B-PH-SM4-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| JST 1-794065-0 | 08P MINI UMNL HDR W/DH SN | ![]() |
| JST 5499923-6 | A/L UNIV HDR 26P VERT LG LAT | ![]() |
| JST 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| JST 142-0701-501 | COAXIAL CONNECTORS | ![]() |
| JST 5019 | TEST POINT | ![]() |
| JST 16-02-0114 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-22 AWG | ![]() |
| JST 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| JST 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| JST 53398-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 5 Circuits | ![]() |
| JST 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| JST 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| JST 70543-0009 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 10 Circuits, 0.38 | ![]() |


