| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B6B-ZR-3.4(LF)(SN) |
| SKU: | JSTB6B-ZR-3.4(LF)(SN) |
B6B-ZR-3.4(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| JST 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| JST 08-70-0106 | Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged | ![]() |
| JST P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| JST P8-38R-T | Ring terminal, large wire, 8 AWG, 3/8" stud size, non-insulated, bulk package. | ![]() |
| JST PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| JST KFE-143-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |


