| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B6P-VH(LF)(SN) |
| SKU: | JSTB6P-VH(LF)(SN) |
B6P-VH(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| JST 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| JST 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| JST 3566 | 13/32 FUSE CLIP | ![]() |
| JST 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| JST 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| JST 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


