| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BHR-03VS-1 |
| SKU: | JSTBHR-03VS-1 |
BHR-03VS-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| JST 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| JST 3600B/20 100 | 7000006001 80610487961 20/CAB/RC/RJKT/SHTP/28AWG/STR/ | ![]() |
| JST 19403-1010 | Self-Contained Power Connector for Stranded Nonmetallic Sheathed Cable, 12 AWG | ![]() |
| JST 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| JST 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| JST 50-57-9005 | SL Crimp Housing, Single Row, Version A, Non-polarized, 5 Circuits, Black | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| JST 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JST PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |


