| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BM40B-SHLDS-G-TFT(LF)(SN) |
| Part Aliases: | BM40B-SHLDS-G-TFT(LF)( BM40B-SHLDS-G-TFT(LF)(SN) |
| SKU: | JSTBM40B-SHLDS-G-TFT(LF)( |
BM40B-SHLDS-G-TFT(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| JST 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| JST 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| JST 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| JST 55917-0810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 8 Circuits, with PCB Locator | ![]() |


