| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST EHR-3 |
| Part Aliases: | EHR-3(PP) |
| SKU: | JSTEHR-3 |
EHR-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| JST 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| JST 173977-3 | CT CONN MT REC ASSY 3P | ![]() |
| JST 207893-1 | CONTACT PIN ASSY. | ![]() |
| JST 350866-1 | 01P UMNL CAP HSG | ![]() |
| JST 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| JST 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| JST 132194 | RF Connector SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| JST 132C11019X | Combination D-SUB, Socket, Crimp straight | ![]() |
| JST 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JST CLT25N-C630 | CLT25N-C630 Loom Tubing, Black, PA 6, 0.25" Nom Dia., 100' | ![]() |
| JST 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | G25-09016 - Packaging Change. inner bag qty changing for the products listed shall change from 1000 to 2000 pieces. the outer box qty shall remain unchanged. | Download | |||
| 03/31/2026 | G25-09017 - Packaging Change request. inner bag qty changing from 1k to 2k pcs outer box remains unchanged. this is for the reduction in auxiliary materials that become waste after use (part of resources saving initiatives). | Download | |||


