| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG38-8 |
| SKU: | JSTFG38-8 |
FG38-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| JST 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| JST PLST4HS25-TL300 | Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L | ![]() |
| JST PLT2M-M30 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black. | ![]() |


