| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG60-10 |
| SKU: | JSTFG60-10 |
FG60-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 160056 | SOLIS 8 R 10MM | ![]() |
| JST 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| JST 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| JST 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| JST 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| JST 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| JST 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| JST 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| JST 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| JST 39-01-3123 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST PLT4H-TL0 | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


