| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG70-8 |
| SKU: | JSTFG70-8 |
FG70-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| JST 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| JST 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| JST PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| JST RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |


