| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST GHR-10V-S |
| SKU: | JSTGHR-10V-S |
GHR-10V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 4-643816-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| JST 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| JST 09692825421 | D-Sub, Electrical contact, Straight, Turned; Operating current: ≤20A; Copper alloy; 0.76 | ![]() |
| JST 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| JST 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| JST 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| JST 51065-0600 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| JST S100X400YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4mm) high for 2-1 AWG wires and a clear overlaminate. is 1.0 wide and 4.0 long (25.4 x 101.6mm). These labels come in packages of 1000. | ![]() |
| JST SST4H-L | Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package. | ![]() |
| JST 160-000-006R032 | Female, 4-40 Coupling Nut | ![]() |


