| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST GHR-12V-S |
| SKU: | JSTGHR-12V-S |
GHR-12V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT62-20-0144 | FEMALE CONTACT, STAMPED & ORMED 20-22AWG, GOLD PLAT | ![]() |
| JST AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| JST AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| JST 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| JST FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |


