| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST HLR-04V |
| SKU: | JSTHLR-04V |
HLR-04V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT04-4P | 4 Pin Receptacle | ![]() |
| JST AT06-3S | 3 Pin Plug | ![]() |
| JST AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| JST ATM04-12PA | 12 PIN RECEPTACLE KEY POS | ![]() |
| JST ATM06-4S | 4 PIN PLUG | ![]() |
| JST ATM06-6S | 6 PIN PLUG | ![]() |
| JST NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
| JST NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |


