| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST NVR-02 |
| SKU: | JSTNVR-02 |
NVR-02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| JST 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| JST 89947-712LF | MINITEK IDC | ![]() |
| JST 3365/20 100 | 3365/20 100, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| JST 19139-0018 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm | ![]() |
| JST 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| JST 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| JST 50039-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel | ![]() |
| JST VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


