| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PADP-24V-1-S |
| SKU: | JSTPADP-24V-1-S |
PADP-24V-1-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| JST 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| JST 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| JST 19003-0059 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| JST 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| JST 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| JST 43680-2003 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 3 Circuits, Black, Black | ![]() |


