| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PARP-04V |
| SKU: | JSTPARP-04V |
PARP-04V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| JST 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| JST 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| JST 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JST 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JST 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| JST 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
| JST SCT-NO.3-E3-0-65MM | SCT-NO.3-E3-0-65MM | ![]() |


