| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHDR-14VS |
| SKU: | JSTPHDR-14VS |
PHDR-14VS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| JST 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| JST 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| JST 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| JST 105300-1300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| JST 19003-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| JST 19070-0040 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Carton | ![]() |
| JST 19070-0070 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 19.94mm, Blue, Tape | ![]() |
| JST 19073-0167 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


