| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHDR-30VS |
| SKU: | JSTPHDR-30VS |
PHDR-30VS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5745134-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| JST 1VB1 | 1VB1=F7120 S0 | ![]() |
| JST 09-65-2058 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| JST 19071-0178 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 19121-0051 | InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Width 9.53mm | ![]() |
| JST 87760-1816 | 2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 18 Circuits, 0.38 | ![]() |
| JST FSD91-27-Q | Polypropylene insulated ferrules single wire blue DIN end sleeve, 4/0 AWG - 250 kcmil (120.0mm²) Wire Size, 1.06 (27.0mm) Pin Length. | ![]() |
| JST PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


