| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHDR-32VS |
| SKU: | JSTPHDR-32VS |
PHDR-32VS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| JST 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| JST 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| JST 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| JST 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| JST 112288-11 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm | ![]() |
| JST 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |


