| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHR-4 |
| SKU: | JSTPHR-4 |
PHR-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| JST PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PST-2-01 | CB Spt,Rest Mnt,Natural,1/8 in Spc, CB Support, Rest Mnt, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | G25-08059 - Packaging Change. The quantity per inner bag for the product listed in item 1 shall be changed from the current 1,000 pc to 2,000 pc the quantity per outer box shall remain unchanged | Download | |||
| 10/18/2021 | JST-20211018 - Alternate versions added. JST factory in Malaysia has added the following products as alternative of the existing. standard PHR version. The prefix (D) stands for the manufacturing location (Malaysia) and the new suffix (L) stands for the alternative material (resin made by KINGFA). (D)PHR-2(L)(PP) (D)PHR-3(L)(PP) (D)PHR-4(L) (D)PHR-5(L)(PP) (D)PHR-6(L) (D)PHR-7(L) | Download | |||


