| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PNIRP-06V-S |
| SKU: | JSTPNIRP-06V-S |
PNIRP-06V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-643075-4 | 14P MTA100 MOLDED COVER | ![]() |
| JST 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| JST 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| JST 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| JST 02-09-2116 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| JST BSV10X-Q | Butt Splice, 12 “ 10 AWG, vinyl insulated, standard package. | ![]() |
| JST PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST S100X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 “ 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| JST T18RA5000HSW | Cable Tie for AT2000, 18lb Tensile Strength, PA66HS, Black | ![]() |


