| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PUDP-16V-S |
| SKU: | JSTPUDP-16V-S |
PUDP-16V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| JST 5536446-5 | ASSEMBLY,RECEPTACLE,EUROCARD,T | ![]() |
| JST 3365/26 300SF | 3365/26 300SF, 26/CAB/TYP1/28AWG/STR/.050"/30 | ![]() |
| JST 19073-0038 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm | ![]() |
| JST 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| JST PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


