| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PUDP-30V-S |
| SKU: | JSTPUDP-30V-S |
PUDP-30V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JST 233235-E | H11 11 M B V 3-00 LA | ![]() |
| JST 2257 | Heyco® Nickel-Plated Brass Locknuts PGThread, PG 7 | ![]() |
| JST 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| JST 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JST 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 35363-0360 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 3 Circuits | ![]() |
| JST 55755-0419 | 2.00mm Pitch MicroTPA Wire-to-Board Header, Vertical, Shrouded, Kinked PC Tail, with Inner Positive Lock, 4 Circuits | ![]() |
| JST 59370-8100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag | ![]() |
| JST DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| JST PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


