| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST RSFR-1VF-K |
| SKU: | JSTRSFR-1VF-K |
RSFR-1VF-K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1971773-4 | PTL 1X4 PLUG HSG STD TEMP KEY A NAT | ![]() |
| JST 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| JST 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| JST 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| JST 324043 | TERMINAL,T-N R 8 10 | ![]() |
| JST 350967-1 | MR PIN PTPPHBZ | ![]() |
| JST 53248-2 | TERMINAL,PG SPR SPD 12-10 10 | ![]() |
| JST 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| JST 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| JST 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| JST 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| JST 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JST 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |


