| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S5B-XH-A(LF)(SN) |
| SKU: | JSTS5B-XH-A(LF)(SN) |
S5B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| JST 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| JST 5-146252-4 | 08 MODII HDR DRST B/A .100 LF | ![]() |
| JST 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 6437288-6 | 26POS,AMP SUPERSEAL 1.0MM,PIN HSG ASSY | ![]() |
| JST 98424-F52-20ALF | MTK SHROUDED HDR SMT | ![]() |
| JST 22-28-4064 | KK 254 Breakaway Header, Vertical, 6 Circuits, 0.38 | ![]() |
| JST 39100-2302 | 12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile | ![]() |
| JST 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| JST 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| JST 73415-1471 | 50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag | ![]() |
| JST 75757-5241 | MX150 Dual Row Header, Vertical, 8 Circuits, 1.25 | ![]() |
| JST 87832-5822 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 18 Circuits, 0.38 | ![]() |


