| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S6B-PH-K-S(LF)(SN) |
| SKU: | JSTS6B-PH-K-S(LF)(SN) |
S6B-PH-K-S(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| JST 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| JST 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| JST 3555-2 | FUSE HOLDER | ![]() |
| JST 7834 | HEADER | ![]() |
| JST 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| JST 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| JST 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| JST 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| JST 52808-1871 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 18 Circuits | ![]() |


