| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SF3F-41GF-P2.0 |
| SKU: | JSTSF3F-41GF-P2.0 |
SF3F-41GF-P2.0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-643814-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| JST 967067-1 | MQS SGL WIRE SEAL | ![]() |
| JST EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| JST 19075-0004 | InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| JST 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| JST 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


