| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHF-001T-0.8BS |
| Part Aliases: | SHF-001T-0.8BS.P SHF-001T-0.8BS.PL |
| SKU: | JSTSHF-001T-0.8BS |
SHF-001T-0.8BS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JST 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |
| JST SMTRAM3-7-5ET | Surface Mount R’Angle® Fastener - Metric Type SMTRA | ![]() |
| JST SMTSO-M3-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| JST SMTSO-M3-6ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |


