| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-03V-S |
| SKU: | JSTSHR-03V-S |
SHR-03V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST D38999/24WC35PA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| JST 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| JST 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| JST 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| JST 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| JST 19039-0001 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| JST 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| JST P22-4R-M | Ring Terminal, 26 “ 22 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| JST PL75-29 | The PL75-29 is the industry standard for MIL-STD-1553B connectors to be used with TWC-78-1 and TWC-124-1A types. It is a wrench crimp design with 3 slots for mechanical connection to the jack. | ![]() |


