| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-07V-S |
| SKU: | JSTSHR-07V-S |
SHR-07V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST MS3470W12-8S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| JST 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| JST 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| JST 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| JST 4-640440-5 | 15P MTA100 CONN ASSY 22AWG RED | ![]() |
| JST 647402-7 | 07P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| JST 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JST 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| JST 500638-0907 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 9 Circuits | ![]() |
| JST 51110-3051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| JST ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| JST F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |


