| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SIN-81T-3.6S |
| SKU: | JSTSIN-81T-3.6S |
SIN-81T-3.6S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| JST 66506-3 | 20 DF PIN | ![]() |
| JST 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| JST 1157 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| JST 7230-5 | JACK SCREW | ![]() |
| JST 19001-0007 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| JST 42818-0212 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 2 Circuit, Black | ![]() |


