| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SJN-002PT-0.9 |
| SKU: | JSTSJN-002PT-0.9 |
SJN-002PT-0.9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| JST 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| JST 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| JST 2-520263-4 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 776434-1 | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
| JST 3365/20 300 | 3365/20 300, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| JST 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| JST 39100-2009 | 10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits | ![]() |
| JST 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| JST 90327-3310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag | ![]() |


