| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMP-02V-BC |
| SKU: | JSTSMP-02V-BC |
SMP-02V-BC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| JST 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| JST 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| JST 03-09-1031 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 03-09-2031 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 22-01-2061 | KK 254 Crimp Housing, 6 Circuits, Natural | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| JST 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


