| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMP-03V-BC |
| SKU: | JSTSMP-03V-BC |
SMP-03V-BC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST D38999/20FC8SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| JST 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| JST 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| JST 42101-2 | PIN RECEPTACLE 18-16 AWG TPBR | ![]() |
| JST 5205980-4 | SCREW RETAINER KIT | ![]() |
| JST 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| JST 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| JST 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| JST 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43680-2003 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 3 Circuits, Black, Black | ![]() |


