| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMR-06V-B |
| SKU: | JSTSMR-06V-B |
SMR-06V-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT06-3S | 3 Pin Plug | ![]() |
| JST 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| JST 173977-8 | CT CONN MT REC ASSY 8P | ![]() |
| JST 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| JST 2822357-1 | 070 CAVITY PLUG | ![]() |
| JST 5-968221-1 | MQS0,63 Sn rec CB unseal. 0,5-0,75 | ![]() |
| JST 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| JST PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |


