| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPA-001T-P0.5 |
| SKU: | JSTSPA-001T-P0.5 |
SPA-001T-P0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| JST 3517/26 100 | 7000005827 80400007433 3517/26 100FT/RL, 1RL/CTN | ![]() |
| JST 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| JST 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST 19067-0061 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| JST 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


