| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPH-001T-P0.5L |
| Part Aliases: | SPH-001T-P0.5L |
| SKU: | JSTSPH-001T-P0.5L.PL |
SPH-001T-P0.5L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| JST 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| JST 353908-6 | CT REC HSG 6P CRIMP TYPE WHITE | ![]() |
| JST 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| JST 09474747002 | RJ45 | ![]() |
| JST 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| JST 19073-0043 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm, Mylar Tape Carrier | ![]() |
| JST 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| JST 64001-4500 | PremiumGrade Hand Crimp Tool | ![]() |
| JST OD4010-24HB | FAN DC 40X10 24V BALL, 7cfm | ![]() |
| JST DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| JST DNF18-250FI-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| JST PN18-10R-M | Ring Terminal, 22 “ 18 AWG, #10stud size, nylon insulated, bulk package. | ![]() |
| JST S100X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 “ 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |


